KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount – ALS70A562NP500

RS Stock No.:
1443431
Mfr. Prt No.:
ALS70A562NP500
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443431
Product description KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500
Manufacturer / Brand KEMET
Manufacturer part number ALS70A562NP500
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
RS stock number 1443431
Product description KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500
Manufacturer / Brand KEMET
Manufacturer part number ALS70A562NP500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 5600 µF
Voltage 500 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 77 (Dia.) x 146 mm
Height 146 mm
Minimum Operating Temperature -40 °C
Diameter 77 mm
Maximum Operating Temperature +85 °C
Lead Pitch 31.8 mm
Lifetime 40000 h
Series ALS70
Ripple Current 24 A
Polarised Polar
Leakage Current 6000 μA
Tolerance ±20 %
Equivalent Series Resistance 49 mΩ
Checking stock...
IDR
1,307,139.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,307,139.18
*price per unit indicative
"KEMET 5600μF Electrolytic Capacitor 500V dc, Screw Mount - ALS70A562NP500" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda