RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
4885568
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
RS stock number 4885568
Product description RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Venturi Action Nozzle Safety Air Blow Gun.

The RS Pro Air Blow Gun has a Venturi action nozzle which multiplies the air volume output making the blow gun totally safe. The RS PRO model differs from standard conventional air guns as the output air flows around the unit and not through it. An innovative design complete with an ergonomic lightweight air gun handle, energy saving, reduced compressed air usage plus reduced noise levels add to the many benefits of this safety air blow gun.

Features and Benefits.

• Air Gun, Blow Gun
• Innovative design allowing 25:1 air amplification.
• Low maintenance with no moving parts.
• Adjustable – set up for specific applications.
• Comfortable ergonomic handle.
• Up to 50 dBA noise reduction.
• Low compressed air usage.
• inch BSP inlet.
• Maximum working pressure 12 bar.
• Low running cost.
• Energy saving.
• Made from Aluminium – silver colour nozzle.
• Lightweight.
• Long lasting and hard wearing.
• Targeted precision working

Dimensions.

• Nozzle diameter 17.5 mm
• Air Blow Gun Barrel to handle unit length 140 mm
• Air Blow Gun Handle to nozzle length 150 mm
• Angled Air Blow Gun barrel fit.

How the Air Blow Gun Works.

The nozzle forces compressed air through the adjustable shim directing the air at high speed onto the outside of the nozzle cone. The design of this RS Pro Air Blow Gun amplifies the output airflow by entraining ambient air at a ratio of 51:1. No air comes out of the hole at the end of the nozzle, a lock screw is located in this position to adjust the shim.


Specifications

Attribute Value
Brand RS PRO
Air Inlet BSP 1/4 in
Type Air Blow Gun
Model Number B45400-RS
Working Pressure 12 bar
Checking stock...
IDR
603,012.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1603,012.61
*price per unit indicative
"RS PRO 12bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda