ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball

RS Stock No.:
2006389
Mfr. Prt No.:
10031428
Brand:
ALWAYSE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2006389
Product description ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
Manufacturer / Brand ALWAYSE
Manufacturer part number 10031428
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
RS stock number 2006389
Product description ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
Manufacturer / Brand ALWAYSE
Manufacturer part number 10031428

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand ALWAYSE
Ball Diameter 25.4 mm
Working Height of Ball 39.7 mm
Maximum Load 25 kg
Small Ball Material Stainless Steel
Mounting Type Stud
Checking stock...
IDR
205,899.07
IDR
201,913.25
Out of stock
Price EachYou save IDR 3,985.82 (1.9%)
Unit(s)Per Unit(IDR)
1201,913.25
*price per unit indicative
"ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda