RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer
- RS Stock No.:
- 3270640
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
RS stock number | 3270640 |
Product description | RS PRO AM-4204 Hotwire 20m/s Max Air Velocity, Air Velocity Anemometer |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Width | 72 mm |
Length | 180 mm |
Best Air Velocity Accuracy | ±5 % |
Maximum Air Velocity | 20 m/s |
Best Temperature Measurement Accuracy | ±0.8 °C |
Height | 32 mm |
Air Velocity Resolution | 0.1 m/s |
Model Number p | AM-4204 |
Weight | 355 g |
Temperature Measurement Resolution | 0.1 °C |
Probe Type | Hotwire |
Battery Type | AAA |
Measurement Parameters | Air Velocity |