Panel Mount Indicator Bulb Holder, 12.7mm Panel Hole Diameter

RS Stock No.:
0565119
Mfr. Prt No.:
T0063AOFAB
Brand:
Arcolectric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0565119
Product description Panel Mount Indicator Bulb Holder, 12.7mm Panel Hole Diameter
Manufacturer / Brand Arcolectric
Manufacturer part number T0063AOFAB
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
RS stock number 0565119
Product description Panel Mount Indicator Bulb Holder, 12.7mm Panel Hole Diameter
Manufacturer / Brand Arcolectric
Manufacturer part number T0063AOFAB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Chrome Bezel Panel Indicator

Supplied complete with adaptors to enable either T1 LES or T1 Miniature Flange lamp to be used.,White glass-loaded nylon body.,Polycarbonate lens provides a uniformly illuminated area. The chrome-plated bezel is connected to one side of the lamp but is fully insulated from the panel.

Note

Not suitable for use above 50V.


Specifications

Attribute Value
Brand Arcolectric
Lampholder Type Panel Mount
Diameter 14.7 mm
Panel Hole Diameter 12.7 mm
Panel Thickness 9.6 mm
Checking stock...
IDR
135,517.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,517.88
*price per unit indicative
"Panel Mount Indicator Bulb Holder, 12.7mm Panel Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda