Ambersil Silicone Grease 400 g Ambergrease FG2 Cartridge,Food Safe

RS Stock No.:
6310959
Mfr. Prt No.:
31585-AB
Brand:
Ambersil
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
RS stock number 6310959
Product description Ambersil Silicone Grease 400 g Ambergrease FG2 Cartridge,Food Safe
Manufacturer / Brand Ambersil
Manufacturer part number 31585-AB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

All industries have issues with lubricant leakage and maintenance. Production equipment needs excellent lubrication to keep machines running, so choosing the correct lubricant is crucial.

The food processing and pharmaceutical industries have extra challenges with ensuring that the lubricants used resist degradation from food products, chemicals and steam/water. They must exhibit a neutral behaviour towards plastics and elastometers, have the ability to dissolve sugars and complying with current food/health and safety regulations meaning that they are physiologically inert, tasteless and odourless.

The range of Ambersil food grade lubricants perform the same technical functions as other lubricant giving you the protection against wear, friction and corrosion. The lubricants have been formulated using only food grade acceptable components.

Ambergrease FG2

High temperature resistant bearing grease that is Food Safe in extreme applications. Provides long term lubrication at high temperature, greatly extends re-lubrication intervals.

APPROVALS : NSF H1 registered (No. 138265)

Suitable for all plain and anti-friction bearings, as well as sliding surfaces
Resistant to water and a wide range of chemical cleaning solutions
Excellent extreme pressure performance (Shell 4 ball weld load: 400kg)
Does not effect most rubber type sealing materials
Free from nut oil materials and genetically modified ingredients
Operational from -20°C to +220°C
NSF H1 registered
400g Cartridge


Specifications

Attribute Value
Brand Ambersil
Trade Name Ambergrease FG2
Package Type Cartridge
Grease Type Silicone
Package Size 400 g
Product Form Grease
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +220 °C
Food Processing Safe Yes
NGLI Grade 2
Colour White
Checking stock...
IDR
738,950.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1738,950.05
*price per unit indicative
"Ambersil Silicone Grease 400 g Ambergrease FG2 Cartridge,Food Safe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda