TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin, Socket Contact, Contact size 20 → 14AWG

RS Stock No.:
1151856
Mfr. Prt No.:
1804030-1
Brand:
TE Connectivity
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
RS stock number 1151856
Product description TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin, Socket Contact, Contact size 20 → 14AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 1804030-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Universal MATE-N-LOK™ Range

Power Connectors

TE Connectivity Universal Mate-N-Lok Extraction Tools

This TE Connectivity extraction tool is specifically designed to remove pin and socket contact from Universal MATE-N-LOK connectors. TE extraction tools are essential in the removal of contact in the connector construction field. Each tool is specifically designed to be used on unique product series and will present the easiest and most effective way to remove contact from a connector.

Features
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
• Includes and extraction tip, interlock lever and handle
• The Extraction tip is designed to enter the contact cavity and is 2.74mm in width and 15.8mm in Length
• Weight: 54.4g

Also Consider...
A range of extraction tools for extracting Universal Mate-N-Lok from connector housings.
Stock number 115-1856 is for extracting both pin and socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5263 is for extracting socket contacts from Universal Mate-N-Lok from connector housings
Stock number 782-5269 is for extracting pin contacts from Universal Mate-N-Lok from connector housings
Stock number 366-2033 is a latch tool for use with Sealed Universal Mate-N-Lok connectors

Note

For insertion tools for Universal Mate-N-Lok contacts see stock number 782-9390


Specifications

Attribute Value
Brand TE Connectivity
Contact Type Pin, Socket
Contact Size 20 → 14 AWG
Tip Length 15.8 mm
Series MATE-N-LOK
Tip Width 2.74 mm
Tool Type Extraction Tool
Checking stock...
IDR
810,904.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1810,904.59
*price per unit indicative
"TE Connectivity Crimp Extraction Tool, MATE-N-LOK Series, Pin, Socket Contact, Contact size 20 → 14AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda