TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6
- RS Stock No.:
- 7194284
- Mfr. Prt No.:
- 87756-6
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7194284 |
Product description | TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 22AWG 87756-6 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 87756-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2.54mm TE Connectivity AMPMODU Mod IV Range
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Termination Method | Crimp |
Series | AMPMODU MOD IV |
For Use With | AMPMODU MOD IV Connector Housing |
Minimum Wire Size mm² | 0.1 mm² |
Maximum Wire Size mm² | 0.4 mm² |
Minimum Wire Size AWG | 26 AWG |
Maximum Wire Size AWG | 22 AWG |
Minimum Operating Temperature | -65 °C |
Maximum Contact Resistance | 12 mΩ |
Maximum Operating Temperature | +105 °C |
Contact Plating | Tin |
Contact Material | Bronze, Phosphor Bronze |
Gender | Female |