TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact
- RS Stock No.:
- 0446822
- Mfr. Prt No.:
- 91285-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0446822 |
Product description | TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 91285-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 7, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
TE Connectivity AMPLIMITE D-Subminiature Connectors
'D' Sub-Miniature Connection System
TE Connectivity 91285-1 Insertion/Extraction Tool Kit for AMPLIMITE HD-22 and HD-20 Contacts
The TE Connectivity 91285-1 is an insertion and extraction tool set for AMPLIMITE HD-20 and HD-22 connector contacts. It is primarily designed for contact-to-housing applications.
The 91285-1 tool comes with a selection of insertion and/or extraction tips which are interchangeable, so you can move seamlessly between tasks. The 91285-1 includes a hex wrench for changing the tips.
All the tips are stored within the handle of the tool, making them easily accessible when you need them most. Each tip is colour coded to help you easily identify the one you need.
Replacement tips can be purchased separately. Full assembly instructions, including how to insert/extract wire crimped contacts can be found on the datasheet.
• Insertion/Extraction tool kit
• Built-in tip storage
• Interchangeable tips
• Easy to use
What’s included?
Insertion/Extraction Handle
Cap
Plug
Hex Wrench (0.05”)
6 x Insertion/Extraction Tips
What tips does it come with?
1 x 543382-5 : HD-20 28-20AWG Insertion Tip
1 x 1-543382-0 : HD-20 24-18AWG Extraction Tip
1 x 1-543382-1 : HD-20 28-24AWG Extraction Tip
1 x 543382-6 : HD-20 Posted Extraction Tip
1 x 543382-7 : HD-20 Posted Insertion Tip
1 x 543382-8 : HD-22 28-22AWG Insertion/Extraction Tip
Note: this hand tool is intended for low volume applications.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Contact Type | Pin |
Series | AMPLIMITE |
Tool Type | Extraction & Insertion Tool |