Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit

RS Stock No.:
7943153
Mfr. Prt No.:
IR-710-EUR
Brand:
Amprobe
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
RS stock number 7943153
Product description Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit
Manufacturer / Brand Amprobe
Manufacturer part number IR-710-EUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amprobe IR-710 Infrared Thermometer

Specifically designed for HVAC/R, industrial maintenance, fire prevention, electrical and quality control, Amprobe's IR-700 series are high performance diagnostic tools.

With extremely reliable, accurate and precise measurements, the IR-710 has a distance-to-spot ratio of 10:1. This single point laser thermometer for accurate targeting also features a dual LCD display and back-light.

SUPPLIED_WITH : Battery and instruction manual

Features and Benefits:

• -18 °C to 380 °C temperature range
• Rapid response time 500ms
• Laser pointer
• Auto display hold, MAX/MIN memory
• 0.95 emissivity

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.


Specifications

Attribute Value
Brand Amprobe
Model Number p IR-710
Width 40 mm
Emissivity 0.95
Absolute Minimum Temperature Measurement -18 °C
Length 108 mm
Best Accuracy ±2 %
Distance to Spot Ratio 10:1
Resolution 0.1 °C
Response Time 500 ms
Height 153 mm
Weight 180 g
Absolute Maximum Temperature Measurement +380 °C
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
1,654,954.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,654,954.42
*price per unit indicative
"Amprobe IR-710 Infrared Thermometer, Max Temperature +380°C, ±2 %, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products