Halda DGD7 Force Gauge, Range: 9.8N, Resolution: 10 g

RS Stock No.:
0432211
Mfr. Prt No.:
DGD7
Brand:
Halda
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
RS stock number 0432211
Product description Halda DGD7 Force Gauge, Range: 9.8N, Resolution: 10 g
Manufacturer / Brand Halda
Manufacturer part number DGD7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gram Force Dial Gauge

These analogue tension/force gram gauges are for precision setting of relay contact pressures, measuring starting torques of miniature motors and clock movements, quality control of microcircuit wire bond strengths etc.Centre reading dial permits measurements to be made in a clockwise or anti-clockwise direction and incorporates a secondary pointer which acts as a maximum indicator. Accuracies of ±2% of f.s.d. can be achieved provided the feeler arm is always at right angles to the direction of the force and the feeler tip only is in contact.

The beryllium-copper mechanism is housed in a diecast aluminium frame.


Specifications

Attribute Value
Brand Halda
Range 9.8 N
Best Accuracy ±2 %
Measurement Units g
Resolution 10 g
Weight 78 g
Height 134 mm
Length 26 mm
Width 21 mm
Checking stock...
IDR
4,861,546.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,861,546.61
*price per unit indicative
"Halda DGD7 Force Gauge, Range: 9.8N, Resolution: 10 g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products