AD633JNZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP
- RS Stock No.:
- 7590888
- Mfr. Prt No.:
- AD633JNZ
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7590888 |
Product description | AD633JNZ Analog Devices, 4-quadrant Voltage Multiplier, 1 MHz, 8-Pin PDIP |
Manufacturer / Brand | Analog Devices |
Manufacturer part number | AD633JNZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
Specifications
Attribute | Value |
Brand | Analog Devices |
Number of Quadrants | 4 |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Maximum Supply Current | 6 mA |
Maximum Operating Frequency | 1 MHz |
Maximum Dual Supply Voltage | ±18 V |
Minimum Dual Supply Voltage | ±8 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 10.16 mm |
Height | 4.95 mm |
Width | 7.11 mm |
Dimensions | 10.16 x 7.11 x 4.95 mm |