Bosch Rexroth Connecting Component, Mounting Bracket, groove Size 8mm
- RS Stock No.:
- 2007299
- Mfr. Prt No.:
- 3842536490
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2007299 |
Product description | Bosch Rexroth Connecting Component, Mounting Bracket, groove Size 8mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842536490 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Fits Groove Size | 8 mm |
Structural Element Type | Connector Bracket & Joint |
Length | 30 mm |
Connector Type | Mounting Bracket |
Material | Aluminium, Die Cast Aluminium |