Bosch Rexroth Connecting Component, Gusset, strut profile 40 mm, groove Size 10mm
- RS Stock No.:
- 0523370
- Mfr. Prt No.:
- 3842551603
- Brand:
- Bosch Rexroth
![Logo for Bosch Rexroth](https://media.rs-online.com/h_40/brand/M3826-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0523370 |
Product description | Bosch Rexroth Connecting Component, Gusset, strut profile 40 mm, groove Size 10mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842551603 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
designLINE Angle Brackets
These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.
Features and Benefits
• Includes non-turning centring lugs for rapid and precise alignment
• Used for shelf supports, structure reinforcement, securing systems to the floor, and so on
RS article MPN Size
523376 3842551596 20x20x20
523354 3842551597 20x40x40
523364 3842551598 30x30x30
523360 3842551601 30x60x60
523336 3842551602 30x60x120
523370 3842551603 40x40x40
523382 3842551604 40x80x80
523332 3842551605 40x80x160
523320 3842551606 45x45x45
523326 3842551607 45x90x90
523342 3842551608 45x90x180
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | Gusset |
Fits Groove Size | 10 mm |
Thread Size | M4 |
Length | 20 mm |
Fits Strut Profile | 40 mm |
Product Family | Bosch Rexroth |
Material | Aluminium |