Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug

RS Stock No.:
6957135
Mfr. Prt No.:
0601882L73
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6957135
Product description Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601882L73
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
RS stock number 6957135
Product description Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601882L73

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bosch GWS 22-230 H Professional 9" 230mm Angle Grinder

Introducing the GWS 22-230 H Professional Angle Grinder from Bosch, designed For the toughest jobs. Along with its practical, compact, low-weight design, which optimises handling, this mains-powered tool has a high-performance 2200 W champion motor to speed up work rates. Durability is ensured by features such as armoured coils, which protect the motor against sharp grinding dust, as well as double-sealed ball bearings and the especially sturdy gearing. Safety features include a distortion-resistant anti-rotation protective guard which reliably shields users against the effects of a grinding disc breaking. Restart protection is specified to prevent automatic start-up after a power cut. If the tool is dropped, the protection switch extending over the entire length of the angle grinder’s body is released and the motor stops.

The GWS 22-230 is available in two voltage options to choose from:
• 110V - 695-7132
• 240V - 695-7135

Bosch Grinders, Saws & Routers

All the grinders have a spindle lock and lock nut blade change system

Features and Benefits:

• The powerful 2200-Watts Champion motor enables fast work and versatile use for different applications
• Suitable for 9" (230mm) discs
• Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
• Anti-rotation protective guard reliably protects the user if the grinding disc breaks
• Armoured coils that protect the motor against sharp grinding dust ensure a long lifetime
• Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
• Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
• Restart protection prevents the tool from starting up on its own after a power cut
• Available in 110V and 230V options

Technical Specification:

• Rated power input: 2,200 W
• No-load speed: 6500 rpm
• Main handle: Straight
• Disc diameter: 230 mm
• Bore diameter: 22.23 mm
• Weight without cable: 5.2 kg

Typical Application:

Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated.

Angle grinders are tools designed for professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers

FAQs:

What's in the set?
The Bosch GWS 22-230 Angle Grinder is supplied with:
• 1x Backing Flange
• 1x PROtection Switch
• 1x Protective Guard
• 1x Locking Nut
• 1x Auxiliary Handle
• 1x Two-Hole Spanner

Does it come wit ha carry case?
No, the GWS 22-230 comes is a cardboard box.

Why would you buy this angle grinder?
The Bosch GWS 22-230 H is a professional angle grinder that feels comfortable in the hand and ultra-powerful. This high-performance tool is made from strong materials and has all the features expected from a high-quality Bosch device.


Specifications

Attribute Value
Brand Bosch
Brushed/Brushless Motor Brushed
Wattage 2.2 kW
Speed 6500 rpm
Disc Size 230 mm
Corded/Cordless Corded
Weight 5.3 kg
Plug Type Type G - British 3-pin
Voltage Rating 240 V
Grinder Type Angle Grinder
Model Number GWS 22-230
Checking stock...
IDR
2,989,784.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,989,784.56
*price per unit indicative
"Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda