Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug

RS Stock No.:
7358719
Mfr. Prt No.:
0601822400
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7358719
Product description Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601822400
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
RS stock number 7358719
Product description Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601822400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bosch Grinders, Saws & Routers

125mm Grinder (GWS 1100)

125mm grinder with powerful 1100W high performance motor.

SUPPLIED_WITH : SDS Clic grinder retaining nut.

All the grinders have a spindle lock and lock nut blade change system

Direct cooling for high overload capability & long life
Vibration control side handle
SDS disc change
Maximum disc diameter: 125mm
M14 spindle
2.1kg


Specifications

Attribute Value
Brand Bosch
Brushed/Brushless Motor Brushed
Wattage 1.1 kW
Length 22 mm
Speed 11000 rpm
Disc Size 125 mm
Corded/Cordless Corded
Model Number GWS 1100 + SDS
Weight 2.1 kg
Plug Type Type C - EuroPlug
Voltage Rating 230 V
Grinder Type Angle Grinder
Checking stock...
IDR
3,064,571.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,064,571.13
*price per unit indicative
"Bosch GWS 1100 + SDS 125mm Corded Angle Grinder, Euro Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda