RS PRO Impact Protector

RS Stock No.:
7249779
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
RS stock number 7249779
Product description RS PRO Impact Protector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Angles protection with tape

RS PRO Corner Protectors with Tape
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They attach to surfaces with adhesive-backed taped, providing protection for any collision with an angled edge. With a high visibility black and yellow (or white and red) design, these rubber edge protectors are available in angled, rounded and flat (plate) designs.

724-9766 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9760 is a white and red rounded corner protector, 750mm length and 40mm diameter
724-9779 is a yellow and black rounded corner protector, 750mm length and 40mm diameter
724-9776 is a white and red angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9785 is a white and red angled corner protector, 5m length with 30mm width and 8mm thickness
724-9788 is a yellow and black angled corner protector, 750mm length with 30mm width and 8mm thickness
724-9782 is a yellow and black angled corner protector, 5m length with 30mm width and 8mm thickness
724-9791 is a white and red angled corner protector, 70mm length with 30mm width
724-9794 is a yellow and black angled corner protector, 70mm length with 30mm width
724-9798 is a yellow and black plate edge protector, 750mm length with 60mm width and 10mm thickness
724-9808 is a yellow and black plate edge protector, 5m length with 60mm width and 10mm thickness

Features and Benefits

Angles protection for protecting people, vehicles or equipment
Ideal for warehouses, factories, parking
Double Adhesive-backed tape
Nitrile Butadiene Rubber double-face tape for fixing oil and grease resistant
High visibility
Available in square, rounded or flat

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;


Warehouse environments

construction environments

Car parking

Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
606,683.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1606,683.76
*price per unit indicative
"RS PRO Impact Protector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda