RS PRO Black, Yellow Impact Protector 1m x 150mm

RS Stock No.:
8400590
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
RS stock number 8400590
Product description RS PRO Black, Yellow Impact Protector 1m x 150mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Corner Protectors

From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They can be attached to surfaces providing protection for any collision with an angled edge. With a high visibility black and yellow design, these foam edge protectors are also resistant to acid and grease and so are suitable for use in challenging environments.

Note

These corner protetors require an additional adhesive such as double sided tape in order to be fitted securely.

Features and Benefits

Acid and grease resistant
Highly visible
Made of polyurethane
Fire classification: M4
Available in round corners or right angle

Applications

Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;

Warehouse environments
construction environments
Car parking
Shop floors

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.


Specifications

Attribute Value
Brand RS PRO
Diameter 150 mm
Length 1 m
Opening Size 75 x 75 mm
Material PUR
Colour Black, Yellow
Checking stock...
IDR
1,458,705.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,458,705.23
*price per unit indicative
"RS PRO Black, Yellow Impact Protector 1m x 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda