RS PRO Black, Yellow Impact Protector 750mm x 300mm
- RS Stock No.:
- 8400616
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
RS stock number | 8400616 |
Product description | RS PRO Black, Yellow Impact Protector 750mm x 300mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Corner Protectors
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to protecting personnel and equipment in busy workplaces. They can be attached to surfaces providing protection for any collision with an angled edge. With a high visibility black and yellow design, these foam edge protectors are also resistant to acid and grease and so are suitable for use in challenging environments.
Note
These corner protetors require an additional adhesive such as double sided tape in order to be fitted securely.
Features and Benefits
Acid and grease resistant
Highly visible
Made of polyurethane
Fire classification: M4
Available in round corners or right angle
Applications
Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;
Warehouse environments
construction environments
Car parking
Shop floors
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 300 mm |
Material | Nitrile Rubber |
Colour | Black, Yellow |
Length | 750 mm |