Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug

RS Stock No.:
4331459
Mfr. Prt No.:
9564006-1
Brand:
Ansmann
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
RS stock number 4331459
Product description Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug
Manufacturer / Brand Ansmann
Manufacturer part number 9564006-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ansmann
Number of Charge Stages 1
Plug Type UK
Chemistries Charged Lead Acid
Input Voltage 230 V ac
Output Voltage 2 V, 6 V, 12 V, 24 V
Batteries Included No
Dimensions 106 x 68 x 51 mm
Weight 280 g
Model Number ALCS 2-24A
Number of Batteries Charged 1
Charge Current 900 mA
Checking stock...
IDR
691,854.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1691,854.44
*price per unit indicative
"Ansmann ALCS 2-24A Battery Charger For Lead Acid 2V 900mA with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda