Antex Electronics Gas Soldering Iron, for use with Multifuntion

RS Stock No.:
4336016
Mfr. Prt No.:
XG12P20
Brand:
Antex Electronics
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
RS stock number 4336016
Product description Antex Electronics Gas Soldering Iron, for use with Multifuntion
Manufacturer / Brand Antex Electronics
Manufacturer part number XG12P20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IE


Product Details

Gas - Antex

Antex Gascat 120 Gas Soldering Iron

The Gascast 120 from Antex is a gas powered soldering iron ideal for working in areas with difficult access or no live power sources. The simple body features a cap cover to protect the iron tip when not in use. The built in piezo ignition system allows for a quick and easy start-up of the iron without the need of external ignition sources.

Taking just 30 seconds to full refill the iron via the port on the base of the iron, the Gascat 120 has an approximate usage time of 2 hours when used as a soldering iron. Supplied with a 2.4mm soldering tip as standard, other tips as well as conversion tips for using the iron are available making the Gascat 120 into a hot air tool, gas torch and even a hot knife.

When used as a soldering iron, the Gastcat 120 has a 580°C maximum tip temperature. The robust design measures 233mm from tip to handle with a comfortable grip for prolonged work and weighs 165g.


Specifications

Attribute Value
Brand Antex Electronics
Power Type Gas
Type Soldering Iron
For Use With Multifuntion
Tip Series 120PPK
Model Number Gascat 120
Checking stock...
IDR
1,406,470.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,406,470.01
*price per unit indicative
"Antex Electronics Gas Soldering Iron, for use with Multifuntion" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda