RS PRO Anti-Static Bag 235mm width
- RS Stock No.:
- 3562365
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
RS stock number | 3562365 |
Product description | RS PRO Anti-Static Bag 235mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Anti Static Bags - Bubble Wrap Style
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.
Features and Benefits
• For packaging non ESD items within an ESD protected area
• Film thickness: 75 micron
• The sealed air bubble offers superior cushioning and shock proof function
• Soft texture and flexible material
• Keeps inside packed contents free from damage by electrostatic
• Ideal for the outer packaging of an already shielded product
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Specifications
Attribute | Value |
Packaging Type | Anti Static Bubble Bag |
Brand | RS PRO |
Anti-Static | Yes |
Bubble Bag | Yes |
Static Shielding | No |
Colour | Pink |
Dissipative | No |
Length | 180 mm |
Complies with EN 61340-5-1 | Yes |
Conductive | No |
Width | 235 mm |
Quantity Per Package | 50 |
Closure Type | Self Sealing |
Height | 180 mm |
Moisture Barrier | No |