RS PRO ESD Wrap 1500mm width

RS Stock No.:
3562157
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
RS stock number 3562157
Product description RS PRO ESD Wrap 1500mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Antistatic bubble wrap

Our RS Pro range of antistatic bubble wrap provides superior protection to any components inside. The bubble wrap acts as a “faraday cage” to ensure the sensitive equipment does not receive a shock. Along with providing electrostatic discharge protection the bubbles ensure your product is safe. Our bubble wrap provides great shock protection to further protect your items.

Features and benefits-

• Blow-moulded with anti-static additives from LDPE and LLDPE
• Soft texture and super flexible
• Two layer extrusion with calendar role to thermoform bubble
• Provides a “faraday cage” to protect inside components
• Easy to cut while still provide great strength in order to not tear.
• Can be heat-sealed
• Surface resistance of 10^10Ω.

This bubble wrap is mainly used in clean rooms, ESD (Electrostatic discharge) safe workspaces and other places where you are handling sensitive components. Our reliable bubble wrap is great use for the outer packaging of a component that has already been sealed.

Looking for other sizes of antistatic bubble wrap?

628-1772 – 2500x500mm
628-1693 – 2500x750mm
628-1594 – 2500x1500mm
356-2315 - 5000x5000mm
639-1920 - 5000x750mm
356-2157 - 5000x1500mm


Looking for antistatic bubble bags? (Packs of 50)
356-2343 – 100x135mm
356-2359 – 130x185mm
356-2365 – 180x235mm
356-2371 – 230x285mm
356-2393 – 305x435mm
356-2400 – 380x435mm

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Packaging Type Bubble Wrap
Thickness 4 mm
Colour Pink
Length 50 m
Type Bubble Wrap
Width 1500 mm
Static Shielding No
Dissipative Yes
Complies with EN 61340-5-1 Yes
Conductive No
Anti-Static Yes
Closure Type Heat Seal
Surface Resistance 10^10 Ω
Checking stock...
IDR
6,327,069.69
Out of stock
Price Bag (1 Bag of 50 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
16,327,069.69126,541.39
*price per unit indicative
"RS PRO ESD Wrap 1500mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda