Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V
- RS Stock No.:
- 5083713
- Mfr. Prt No.:
- CALYS 50
- Brand:
- Aoip Instrumentation
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
RS stock number | 5083713 |
Product description | Aoip Instrumentation CALYS 50 Multi Function Calibrator, 20mA, 50V |
Manufacturer / Brand | Aoip Instrumentation |
Manufacturer part number | CALYS 50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Aoip Instrumentation |
Maximum Operating Temperature | +50 °C |
Power Source | Mains |
Length | 210 mm |
Port Connections | 3mm Wires, 4 mm Terminal, USB |
Maximum Voltage Measurement | 50 V |
Maximum Pressure Measurement | 1000 bar |
Minimum Operating Temperature | 0 °C |
Height | 50 mm |
Model Number p | CALYS 50 |
Battery Life | 8 h |
Weight | 900 g |
Maximum Current Measurement | 20 mA |
Battery Type | Lithium-ion |
Width | 110 mm |