Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement

RS Stock No.:
4783620
Mfr. Prt No.:
OM 17
Brand:
Aoip Instrumentation
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
RS stock number 4783620
Product description Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
Manufacturer / Brand Aoip Instrumentation
Manufacturer part number OM 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Maximum Resistance Measurement 2500 Ω
Brand Aoip Instrumentation
Maximum Operating Temperature +55 °C
Resistance Measurement Resolution 100 nΩ
Power Source Battery
Width 250 mm
Length 270 mm
Minimum Operating Temperature -10 °C
Height 180 mm
Model Number p OM 17
Maximum Accuracy +0.05% + 300 mΩ
Battery Life 5000 Tests
Weight 4 kg
Minimum Accuracy ±0.05% + 0.5 μΩ
Measurement Type 4 Wire
Battery Type Rechargeable NiMH
Checking stock...
IDR
78,495,270.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,495,270.62
*price per unit indicative
"Aoip Instrumentation OM 17 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda