Aoip Instrumentation TC6621 Temperature Calibrator

RS Stock No.:
5083690
Mfr. Prt No.:
TC6621
Brand:
Aoip Instrumentation
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
RS stock number 5083690
Product description Aoip Instrumentation TC6621 Temperature Calibrator
Manufacturer / Brand Aoip Instrumentation
Manufacturer part number TC6621

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Aoip Instrumentation
L Type Thermocouple Maximum Temperature +900 °C
Best Accuracy ±0.02% + 3 μV
Weight 306 g
E Type Thermocouple Minimum Temperature -250 °C
B Type Thermocouple Minimum Temperature +400 °C
Thermocouple Type B, C, E, J, K, L, N, R, S, T, U
T Type Thermocouple Maximum Temperature +400 °C
B Type Thermocouple Maximum Temperature +1820 °C
T Type Thermocouple Minimum Temperature -250 °C
Width 85 mm
K Type Thermocouple Temperature Range -250 → +1372 °C
S Type Thermocouple Temperature Range -50 → +1768 °C
U Type Thermocouple Temperature Range -200 → +600 °C
T Type Thermocouple Temperature Range -250 → +400 °C
J Type Thermocouple Temperature Range -210 → +1200 °C
R Type Thermocouple Temperature Range -50 → +1768 °C
E Type Thermocouple Temperature Range -250 → +1000 °C
B Type Thermocouple Temperature Range +400 → +1820 °C
L Type Thermocouple Temperature Range -200 → +900 °C
Dimensions 157 x 85 x 45 mm
J Type Thermocouple Maximum Temperature +1200 °C
R Type Thermocouple Maximum Temperature +1768 °C
Height 45 mm
Model Number p TC6621
L Type Thermocouple Minimum Temperature -200 °C
Length 157 mm
R Type Thermocouple Minimum Temperature -50 °C
S Type Thermocouple Maximum Temperature +1768 °C
E Type Thermocouple Maximum Temperature +1000 °C
S Type Thermocouple Minimum Temperature -50 °C
Calibrator Type Thermocouple Calibrator
K Type Thermocouple Minimum Temperature -250 °C
U Type Thermocouple Maximum Temperature +600 °C
Temperature Scale Centigrade
U Type Thermocouple Minimum Temperature -200 °C
K Type Thermocouple Maximum Temperature +1372 °C
Resolution 0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C
Checking stock...
IDR
14,650,300.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,650,300.97
*price per unit indicative
"Aoip Instrumentation TC6621 Temperature Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products