APC 1000VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 700W – Line Interactive

RS Stock No.:
1880183
Mfr. Prt No.:
SMT1000RMI2UC
Brand:
APC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1880183
Product description APC 1000VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 700W - Line Interactive
Manufacturer / Brand APC
Manufacturer part number SMT1000RMI2UC
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
RS stock number 1880183
Product description APC 1000VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 700W - Line Interactive
Manufacturer / Brand APC
Manufacturer part number SMT1000RMI2UC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details


Specifications

Attribute Value
Brand APC
Mounting Type Rack Mount
Number of Outlets 1
Width 477 mm
VA Rating 1000 VA
Input Voltage 160 → 286 V
Type Line Interactive
Depth 86 mm
Model Smart-UPS SMT
Output Voltage 230 V
Length 432 mm
Power Rating 700 W
Checking stock...
IDR
20,218,911.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,218,911.07
*price per unit indicative
"APC 1000VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 700W - Line Interactive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products