Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V

RS Stock No.:
8211823
Mfr. Prt No.:
0 568 07
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8211823
Product description Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V
Manufacturer / Brand Legrand
Manufacturer part number 0 568 07
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
RS stock number 8211823
Product description Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V
Manufacturer / Brand Legrand
Manufacturer part number 0 568 07

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legrand P17 Tempra Pro Industrial Power Connectors

P17 Tempra Pro Appliance Inlet, IP67

Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.


Specifications

Attribute Value
Brand Legrand
Current Rating 16 A
Plug/Socket Socket
Pole Format 3P+E
Voltage Rating 415.0 V
Mounting Type Wall Mount
IP Rating IP66, IP67
Colour Red
Gender Male
Body Orientation Right Angle
Termination Method Screw
Series P17 Tempra Pro
Cable CSA 4.0 mm²
Minimum Operating Temperature -25
Maximum Operating Temperature +40 °C
Checking stock...
IDR
571,440.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1571,440.72
*price per unit indicative
"Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 16A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda