28mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets

RS Stock No.:
2320930
Mfr. Prt No.:
621-10103 NA1K/3-ML
Brand:
HellermannTyton
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
RS stock number 2320930
Product description 28mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets
Manufacturer / Brand HellermannTyton
Manufacturer part number 621-10103 NA1K/3-ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Markers

Extendable Rubber Cable Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Highly extendable (400% at the time of fitting) markers suitable for marking cables, harnesses, conduits, sleeves etc. with a maximum diameter of 17mm
Relief marking resistant to dust, paint, soil
These markers are fitted with a sleeving application tool, available separately


Specifications

Attribute Value
Brand HellermannTyton
Tool Type Three Pronged Plier
For Use With Sleeves & Grommets
Prong Length 28 mm
Checking stock...
IDR
2,640,710.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,640,710.64
*price per unit indicative
"28mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda