RS PRO AFG21012 Function Generator 12MHz (Sinewave) USB

RS Stock No.:
1233530
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233530
Product description RS PRO AFG21012 Function Generator 12MHz (Sinewave) USB
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
RS stock number 1233530
Product description RS PRO AFG21012 Function Generator 12MHz (Sinewave) USB
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Frequency Range Sinewave 12 MHz
Minimum Frequency Range Sinewave 0.1 Hz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 12 MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz
Maximum Frequency Range Triangle/Saw 1 MHz
Minimum Frequency Range Triangle/Saw 0.1 Hz
Digital Frequency Yes
Digital Amplitude and Offset Yes
Internal Linear and Log Sweep Yes
Variable Sweep Yes
Internal and External Amplitude Modulation No
FM Modulation No
Time Base Accuracy ±20 ppm
Width 293 mm
Output Impedance >300 (Output Disabled) kΩ, 50 (Fixed) Ω
Length 266 mm
Output Amplitude 1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)
Maximum Operating Temperature +40 °C
Plug Type UK
Model Number p AFG21012
Weight 2.5 kg
Input Impedance 1 kΩ
Height 107 mm
Minimum Operating Temperature 0 °C
Frequency Range Square Pulse and Arbitrary Waveform 0.1 Hz → 12 MHz
Interface Type USB
Dimensions 266 x 293 x 107 mm
Checking stock...
IDR
7,086,578.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,086,578.18
*price per unit indicative
"RS PRO AFG21012 Function Generator 12MHz (Sinewave) USB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda