Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal

RS Stock No.:
9182211
Mfr. Prt No.:
E24
Brand:
Sibille
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
RS stock number 9182211
Product description Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal
Manufacturer / Brand Sibille
Manufacturer part number E24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Electricians Arc Flash Face Shield With Headband

The E24 Electricians face shield comes complete with a headband and brow guard. This face shield gives you protection for your eyes and face against ultra violet flash including any molten metal splash that can be caused by a short circuit electric arc. This complete face protection is both light weight and comfortable with the brow guard being ventilated and double adjustment headband. The face shield is made from 1.5 mm thick polycarbonate complete with edging and EN166 plus 1B8.

FEATURES and BENEFITS:
Complete face and eye protection
Includes: Headband, Brow-guard, Face Shield
Ventilated brow guard
Double adjustable headband
Face Shield 1.5 mm thick polycarbonate
Light weight
Comfortable


Specifications

Attribute Value
Brand Sibille
Resistant To Molten Metal
Guard Type Brow
Flip Up Yes
UV Protection Yes
Body Colour Black
Vented Yes
Shield Material PC
Lens Colour Clear
Checking stock...
IDR
1,297,699.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,297,699.08
*price per unit indicative
"Sibille Clear Flip Up PC Face Shield with Brow Guard , Resistant To Molten Metal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda