Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 400 mm x 300 mm
- RS Stock No.:
- 8697891
- Mfr. Prt No.:
- ARCA 403021 No MP
- Brand:
- Fibox
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8697891 |
Product description | Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 400 mm x 300 mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | ARCA 403021 No MP |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8697891 |
Product description | Fibox ARCA, Polycarbonate, Wall Box, IP66, 210mm x 400 mm x 300 mm |
Manufacturer / Brand | Fibox |
Manufacturer part number | ARCA 403021 No MP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FI
Product Details
Fibox ARCA Wall Mount Enclosures
The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.
SUPPLIED_WITH : Cabinet, door with PUR gasket and 3mm double bit l
Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance
Specifications
Attribute | Value |
Brand | Fibox |
Series | ARCA |
Application | General Purpose |
Colour | Grey |
External Depth | 210 mm |
Door Lock Type | Key |
Chassis Plate | No |
For Protection Of | Switch Gear |
Body Material | Polycarbonate |
Special Features | Door Guide Included |
Internal Mounting Type | Panel |
External Width | 300 mm |
External Mounting Type | Bracket, Holes Outside Gasket Area |
IP Rating | IP66 |
Standards Met | UL 508 |
Fixing Kit | Yes |
Transparent Door | No |
Gland Plate | No |
External Height | 400 mm |