Esselte File Storage Box, 352mm x 150mm x 250mm

RS Stock No.:
1239658
Mfr. Prt No.:
23608
Brand:
Esselte
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
RS stock number 1239658
Product description Esselte File Storage Box, 352mm x 150mm x 250mm
Manufacturer / Brand Esselte
Manufacturer part number 23608

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Esselte File Storage Boxes

Esselte file storage boxes designed for storing files and important documents. These file storage boxes are strong and ready to transport all your important documents. They are made from corrugated board which is 100% recyclable, lightweight and have areas for labelling contents.

Features and Benefits

• Corrugated board storage
• Labelling area
• Hole for easy shelf selection
• Quick assemble
• Instructions printed on box
• White
• Environment-friendly

Dimensions

• 250 x 150 x 352 – RS Stock no 123-9658
• 250 x 100 x 352 – RS Stock no 123-9974

Why would you purchase these file storage boxes?

File Storage Boxes designed to create an organised working environment with a range of filing boxes. These file storage boxes are the ideal solution for storing and transporting important documents. Access to files is quick and easy, a vital process for any office or archive depot.

Application Information

Typical applications include office environments, storage depots, banks and medical practices.


Specifications

Attribute Value
Brand Esselte
Paper Size Stored A4, Foolscap
Colour White
Material Corrugated Board
Depth 250 mm
Height 352 mm
Width 150 mm
Checking stock...
IDR
218,905.43
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1218,905.4343,781.09
*price per unit indicative
"Esselte File Storage Box, 352mm x 150mm x 250mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda