Arcol, 2.2Ω 100W Wire Wound Chassis Mount Resistor HS100 2R2 J ±5%

RS Stock No.:
0188093
Mfr. Prt No.:
HS100 2R2 J
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0188093
Product description Arcol, 2.2Ω 100W Wire Wound Chassis Mount Resistor HS100 2R2 J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS100 2R2 J
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
RS stock number 0188093
Product description Arcol, 2.2Ω 100W Wire Wound Chassis Mount Resistor HS100 2R2 J ±5%
Manufacturer / Brand Arcol
Manufacturer part number HS100 2R2 J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

100W Aluminium housed wirewound power resistor, HS Series

Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Features

Compact size for Power rating Winding construction maximises High Pulse Capability

Easy assembly.

Excellent load resistance

High power to volume

Applications

Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor


Specifications

Attribute Value
Resistance 2.2 Ω
Brand Arcol
Minimum Temperature Coefficient -100 ppm/°C
Maximum Temperature Coefficient +100 ppm/°C
Package/Case Aluminium Housed
Overall Width 47.5 mm
Technology Wire Wound
Tolerance ±5 %
Power Rating 100 W
Overall Height 24.1 mm
Overall Length 88 mm
Termination Style Axial
Dimensions 24.1 x 88 x 47.5 mm
Series HS100
Checking stock...
IDR
136,776.56
Out of stock
Price Box
Unit(s)Per Unit(IDR)
1136,776.56
*price per unit indicative
"Arcol, 2.2Ω 100W Wire Wound Chassis Mount Resistor HS100 2R2 J ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products