Arcol, 68Ω 100W Wire Wound Chassis Mount Resistor HS100 68R J ±5%
- RS Stock No.:
- 0188172
- Mfr. Prt No.:
- HS100 68R J
- Brand:
- Arcol
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0188172 |
Product description | Arcol, 68Ω 100W Wire Wound Chassis Mount Resistor HS100 68R J ±5% |
Manufacturer / Brand | Arcol |
Manufacturer part number | HS100 68R J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0188172 |
Product description | Arcol, 68Ω 100W Wire Wound Chassis Mount Resistor HS100 68R J ±5% |
Manufacturer / Brand | Arcol |
Manufacturer part number | HS100 68R J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
100W Aluminium housed wirewound power resistor, HS Series
Arcol HS100 Series wirewound power resistors are high powered aluminium housed resistors manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
The wirewound design of these resistors maximises the high pulse characteristics the power dissipates linearly to zero, even at high ambient temperatures. Their advanced design optimises stability, linearity and reliability making the HS Resistors suitable for many applications.
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Features
Compact size for Power rating Winding construction maximises High Pulse Capability
Easy assembly.
Excellent load resistance
High power to volume
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Specifications
Attribute | Value |
Resistance | 68 Ω |
Brand | Arcol |
Minimum Temperature Coefficient | -100 ppm/°C |
Maximum Temperature Coefficient | +100 ppm/°C |
Package/Case | Aluminium Housed |
Overall Width | 47.5 mm |
Technology | Wire Wound |
Tolerance | ±5 % |
Power Rating | 100 W |
Overall Height | 24.1 mm |
Series | HS100 |
Overall Length | 88 mm |
Termination Style | Axial |
Dimensions | 24.1 x 88 x 47.5 mm |