Arcolectric Red Indicator, 230V ac, 10mm Mounting Hole Size

RS Stock No.:
0589698
Mfr. Prt No.:
C027500NBB
Brand:
Arcolectric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0589698
Product description Arcolectric Red Indicator, 230V ac, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027500NBB
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
RS stock number 0589698
Product description Arcolectric Red Indicator, 230V ac, 10mm Mounting Hole Size
Manufacturer / Brand Arcolectric
Manufacturer part number C027500NBB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

10mm Mount Neon Indicator

APPROVALS : VDE, CSA, DEMKO, SEMKO, KEMA, UL Recognised Compon

14mm coloured diffused polycarbonate Prominent or low profile style lens
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals


Specifications

Attribute Value
Brand Arcolectric
Light Output Colour Red
Voltage Rating 230 V ac
Bezel Colour Chrome
Bezel Style Flush
Mounting Hole Size 10 mm
Checking stock...
IDR
111,812.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1111,812.74
*price per unit indicative
"Arcolectric Red Indicator, 230V ac, 10mm Mounting Hole Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda