Arduino, 9 Axis Motion Shield

RS Stock No.:
8659001
Mfr. Prt No.:
A000070
Brand:
Arduino

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8659001
Product description Arduino, 9 Axis Motion Shield
Manufacturer / Brand Arduino
Manufacturer part number A000070
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
RS stock number 8659001
Product description Arduino, 9 Axis Motion Shield
Manufacturer / Brand Arduino
Manufacturer part number A000070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Arduino Shields & Add-On Boards

Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.

Arduino 9 Axes Motion Shield

The Arduino 9 Axes Motion Shield has been developed with Bosch using their BN0055 absolute orientation sensor as an on-board key feature. With the shield, designers can start to introduce motion sensing to projects, connecting to TinkerKit modules and Arduino boards such as Uno, Yun, Leonardo, Ethernet, Mega, Due and Zero Pro.
The shield is powered only when connected to an Arduino board.

Motion Shield Features
•BN0055 absolute orientation sensor
•5 V operating voltage
•50 mW power consumption


Specifications

Attribute Value
Brand Arduino
Revision V1.0
Product Name 9 Axis Motion Shield
Processor Part Number A000070
Kit Classification Shield
Checking stock...
IDR
415,574.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1415,574.18
*price per unit indicative
"Arduino, 9 Axis Motion Shield" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products