Arduino, Micro Development Board
- RS Stock No.:
- 7717667
- Mfr. Prt No.:
- A000053
- Brand:
- Arduino

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7717667 |
Product description | Arduino, Micro Development Board |
Manufacturer / Brand | Arduino |
Manufacturer part number | A000053 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7717667 |
Product description | Arduino, Micro Development Board |
Manufacturer / Brand | Arduino |
Manufacturer part number | A000053 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Arduino AVR Development Boards
We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.
Arduino Micro Development Board
The Arduino Micro is the smallest board in the Arduino family at just 48 x 18 mm. It is based on the ATmega32U4 8-bit microcontroller (MCU). This compact board is ideal for integrating into projects and object. It’s also really straight-forward to put onto a breadboard for developing and prototyping.
The ATmega32U4 has USB communication built into it. When you connect it to a PC, the Arduino Micro will appear as a mouse or keyboard would.
What else is on-board?
ATmega32U4 Microcontroller
20 x digital I/O pins (7 can be used as PWM outputs)
12 x Analogue inputs
16 MHz crystal oscillator
1 x microUSB connector
1 x ICSP header
1 x reset button
Operating Voltage: 5V
FLASH memory: 32 KB
SRAM: 2.5 KB
EEPROM: 1KB
Dimensions: 48 x 18 mm
The Arduino Community
The Arduino Project Book is there to help but there is also a huge community surrounding Arduino. So, if you are ever stuck or require some guidance with your projects, the Arduino site is full of content to keep you going. Or, if you find you are stuck for ideas to tinker about with, there’s plenty of projects on the site to give you some inspiration: http://labs.arduino.org/
Specifications
Attribute | Value |
Brand | Arduino |
Processor Part Number | ATmega32U4 |
Product Name | Micro Development Board |
Kit Classification | Development Board |