onsemi CIS SOC MONO CSP Demo3 HB Evaluation Board

RS Stock No.:
2013399
Mfr. Prt No.:
ARX3A0CSSM00SMKAH3-GEVB
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2013399
Product description onsemi CIS SOC MONO CSP Demo3 HB Evaluation Board
Manufacturer / Brand ON Semiconductor
Manufacturer part number ARX3A0CSSM00SMKAH3-GEVB

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2013399
Product description onsemi CIS SOC MONO CSP Demo3 HB Evaluation Board
Manufacturer / Brand ON Semiconductor
Manufacturer part number ARX3A0CSSM00SMKAH3-GEVB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ON Semiconductor
Kit Classification Evaluation Board
Kit Name CIS SOC MONO CSP Demo3 HB
Checking stock...
IDR
6,065,578.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,065,578.92
*price per unit indicative
"onsemi CIS SOC MONO CSP Demo3 HB Evaluation Board" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products