Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 500mm, Terminated

RS Stock No.:
1263126
Mfr. Prt No.:
Sucoflex_126E/SMAm/SMAm/500mm
Brand:
Huber+Suhner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263126
Product description Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 500mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number Sucoflex_126E/SMAm/SMAm/500mm
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
RS stock number 1263126
Product description Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 500mm, Terminated
Manufacturer / Brand Huber+Suhner
Manufacturer part number Sucoflex_126E/SMAm/SMAm/500mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Huber & Suhner Range

Huber & Suhner Sucoflex 126E Coaxial Cable Assemblies

From Huber & Suhner, a range of superior quality, flexible microwave cable assemblies. The SucoFlex 126E coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low loss, in particular test and measurement applications and defence systems. SucoFlex 126E cable assemblies feature a blue PUR outer jacket providing excellent chemical and abrasion resistant properties offering advanced protection in the most hostile environments. The high grade microwave cable assemblies are available in various lengths and connector types.

Features and Benefits

Up to 26.5 GHz
Excellent return loss
Low loss
Chemical and abrasion resistant PUR outer jacket
Wide temperature range -40 °C to +85 °C

Applications

Test and measurement
Defence systems


Specifications

Attribute Value
Brand Huber+Suhner
Length 500 mm
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Coaxial Type RF
Connector B SMA
Outer Diameter 5.5 mm
Conductor Strand Type Stranded
Connector B Gender Male
Characteristic Impedance 50 Ω
Attenuation 0.82 dB
Sheath Colour Blue
Checking stock...
IDR
2,869,895.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,869,895.29
*price per unit indicative
"Huber+Suhner Male SMA to Male SMA Coaxial Cable, RF, 50 Ω, 500mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda