ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP

RS Stock No.:
6742517
Mfr. Prt No.:
AR 08-ST/T
Brand:
ASSMANN WSW

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6742517
Product description ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AR 08-ST/T
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
RS stock number 6742517
Product description ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AR 08-ST/T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Assmann Adaptor Socket


Specifications

Attribute Value
Brand ASSMANN WSW
Housing Material PBT
Contact Material Brass
Mounting Type Through Hole
Body Orientation Straight
End 1 Number of Contacts 8
End 2 Number of Contacts 8
End 2 Type DIP
End 1 Gender Male
End 1 Type DIP
End 2 8 Pin Male DIP
Voltage Rating 100 V ac
Pitch 2.54 mm
End 2 Gender Male
Contact Plating Gold over Nickel
Current Rating 3 A
End 1 8 Pin Male DIP
Checking stock...
IDR
37,970.18
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
137,970.187,594.04
*price per unit indicative
"ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda