SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa Bar

RS Stock No.:
8436987
Mfr. Prt No.:
ASV310F-N01-07S
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8436987
Product description SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa Bar
Manufacturer / Brand SMC
Manufacturer part number ASV310F-N01-07S
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
RS stock number 8436987
Product description SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa Bar
Manufacturer / Brand SMC
Manufacturer part number ASV310F-N01-07S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB


Specifications

Attribute Value
Brand SMC
Built-In Silencer Yes
Tube Connections 6.4 mm
Connection Type Threaded, Tube
Manufacturer Series ASV
Threaded Connections NPT 1/8
Maximum Operating Pressure 1.5 (Proof) MPa, 1 MPa
Threaded Connection Size 1/8 in
Minimum Operating Pressure 0.1 MPa
Threaded Connection Type NPT
Checking stock...
IDR
433,300.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1433,300.59
*price per unit indicative
"SMC Quick Exhaust Valve, NPT 1/8 x 1.5 (Proof) MPa, 1 MPa Bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda