Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish

RS Stock No.:
9054157
Mfr. Prt No.:
AT160
Brand:
Advance Tapes
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
RS stock number 9054157
Product description Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish
Manufacturer / Brand Advance Tapes
Manufacturer part number AT160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Colour Black
Tape Type Cloth Tape
Width 19 mm
Length 50 m
Backing Material Fabric
Thickness 0.33 mm
Adhesive Material Natural Rubber
Adhesion Strength 3.5 N/cm
Elongation at Break 8 %
Tensile Strength 85 N/cm
Finish Matt
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -50 °C
Model Number AT160
Checking stock...
IDR
171,600.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1171,600.04
*price per unit indicative
"Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda