RS PRO 1.2 mm Conical Bevel Soldering Iron Tip for use with DS90

RS Stock No.:
7998957
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7998957
Product description RS PRO 1.2 mm Conical Bevel Soldering Iron Tip for use with DS90
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
RS stock number 7998957
Product description RS PRO 1.2 mm Conical Bevel Soldering Iron Tip for use with DS90
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Soldering Tips DS90

A range of copper soldering tips that is suitable for use with the RS AT90DH soldering station with soldering iron RS 799-8941. These tips feature a smaller soldering iron tip size and split design to reduce accessory expenses.

RS Pro Soldering Tips DS90 range offers these tip shapes:

• Straight Knife RS 799-8945
• Conical Sharp RS 799-8954
• Conical Bevel RS 799-8951
• Conical Chisel RS 799-8963

Tip size varies from 0.25mm to 2.4mm which makes it easy to choose the right size for your tool.


Specifications

Attribute Value
Brand RS PRO
Tip Angle 45 °
Tip Series DS
Tip Size 1.2 mm
For Use With DS90
Tip Shape Conical Bevel
Checking stock...
IDR
131,846.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1131,846.73
*price per unit indicative
"RS PRO 1.2 mm Conical Bevel Soldering Iron Tip for use with DS90" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda