RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip

RS Stock No.:
8856126
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8856126
Product description RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8856126
Product description RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Soldering Iron AT90DH

From the trusted RS PRO brand, this 90W soldering iron is desinged to be used with the corresponding soldering station (799-8941.)
The soldering iron features a conductive silver alloy and can heat from room temperature to 350°C in just 10 seconds. With an ergonomic plastic handle, this soldering iron assures comfort and control over long periods of use.

Features and benefits

• Fast heat up
• Ergonomic grip
• Ideal for general applications

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

What tips are compatible with the RS PRO 885-6126 soldering iron?
(799-8945) 2mm Bevel
(799-8954) 0.25mm Conical Sharp
(799-8957) 1.2mm Conical Bevel
(799-8951) 2.4mm Conical Bevel
(799-8960) 0.7mm Conical Chisel
(799-8963) 0.8mm Conical Chisel
(799-8967) 0.8mm Conical Chisel


Specifications

Attribute Value
Brand RS PRO
Power Type Electric
Type Soldering Iron
Soldering Tip Temperature 200 °C
For Use With 900M Series Soldering Tip
Wattage 90 W
Input Voltage 220 V
Model Number AT90DH
Tip Series 900M
Checking stock...
IDR
1,301,370.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,301,370.23
*price per unit indicative
"RS PRO Electric Soldering Iron Hand Piece, 220V, 90W, for use with 900M Series Soldering Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda