Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO

RS Stock No.:
1306146
Mfr. Prt No.:
ATMEGA256RFR2-XPRO
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1306146
Product description Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA256RFR2-XPRO
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
RS stock number 1306146
Product description Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO
Manufacturer / Brand Microchip
Manufacturer part number ATMEGA256RFR2-XPRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ATmega256RFR2 Xplained Pro Evaluation Kit

The Atmel ATMEGA256RFR2 Xplained Pro evaluation kit is used as a platform to evaluate the ATmega256RFR2 wireless System-on-Chip (SoC). The Xplained Pro SoC evaluation board is supported by Atmel Studio. With the Atmel embedded debugger (EDBG) there is no need for any other tools to program or debug the ATmega256RFR2. Designed for IEEE 802.15.4 compliant WPAN communication and ZigBee mesh network operation, the SoC can also support RF4CE, SP100, WirelessHART and 6LoWPAN protocols.

Note

ATmega128RFR2 chip: RS Part No. 814-9093

ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
Ceramic chip antenna
Temperature sensor and EEPROM on serial I2C bus
Embedded Debugger (EDBG)
Reset pushbutton
User pushbutton
User LED
5 x Headers for Xplained Pro Extension Boards
Header for current measurement
SMA connector for external antenna
microUSB connector for debug
Virtual COM-port interface via UART
Power supply: +5Vdc
Powered from USB connection or external PWR header


Specifications

Attribute Value
Brand Microchip
Classification Evaluation Kit
Kit Name ATmega
Device Core AVR
Processor Family Name AVR
Processor Part Number ATmega256RFR2
Processor Type MCU
Checking stock...
IDR
1,640,794.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,640,794.27
*price per unit indicative
"Microchip ATmega Evaluation Kit ATMEGA256RFR2-XPRO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products