LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP

RS Stock No.:
5360127
Mfr. Prt No.:
LM833N/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5360127
Product description LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM833N/NOPB
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
RS stock number 5360127
Product description LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
Manufacturer / Brand Texas Instruments
Manufacturer part number LM833N/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.


Specifications

Attribute Value
Brand Texas Instruments
Amplifier Type Audio
Mounting Type Through Hole
Package Type MDIP
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 15 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V
Typical Slew Rate 7 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Rail to Rail No
Height 3.3 mm
Typical Voltage Gain 110 dB
Dimensions 9.27 x 6.35 x 3.3 mm
Length 9.27 mm
Width 6.35 mm
Checking stock...
IDR
54,437.91
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
154,437.9110,887.58
*price per unit indicative
"LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda