Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
- RS Stock No.:
- 2211937
- Mfr. Prt No.:
- 09140006258
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2211937 |
Product description | Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09140006258 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2211937 |
Product description | Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector |
Manufacturer / Brand | HARTING |
Manufacturer part number | 09140006258 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Han® Pneumatic Module
2 or 3 contacts for transmission of clean and dry air
Contacts available with automatic shut off when connector is not mated
3 pole module suitable for 4mm contacts, 2 pole suitable for 6mm contacts (Tube Size - 4mm and 6mm refers to bore size of tubing)
Specifications
Attribute | Value |
Brand | HARTING |
Series | Han-Modular |
Accessory Type | Pneumatic Contact |
For Use With | Heavy Duty Power Connector |
Number of Contacts | 1 |
Range | Han Pneumatic |
Gender | Female |