Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %

RS Stock No.:
6680835
Mfr. Prt No.:
LM-120
Brand:
Amprobe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6680835
Product description Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %
Manufacturer / Brand Amprobe
Manufacturer part number LM-120
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
RS stock number 6680835
Product description Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %
Manufacturer / Brand Amprobe
Manufacturer part number LM-120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LM-100 and LM-120 light meters

.

Switch between measurements in lux or foot-candles
Measuring range of 20,000 lux or foot-candles
Silicon photodiode sensor
Data Hold to freeze readings on the display
MIN / MAX function
Protective sensor cap included
Large 3 1/2-digit digital display

LM-120 additional features

Automatic or digital scale
Zero function to null display before a reading
Auto power-off function


Specifications

Attribute Value
Brand Amprobe
Maximum Light Level 200000 lx
Minimum Light Level 20 lx
Best Accuracy ±6 %
Resolution 0.01 lx
Sensor Type Photodiode
Battery Life 200 h
Battery Type 9V
Power Source Battery
Weight 220 g
Features Data Hold
Height 38 mm
Length 130 mm
Maximum Operating Temperature +50 °C
Width 63 mm
Minimum Operating Temperature -10 °C
Model Number p LM-120
Checking stock...
IDR
3,502,277.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,502,277.10
*price per unit indicative
"Amprobe LM-120 Light Meter, 20lx to 200000lx, ±6 %" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products