RS PRO 1 piece Automatic Punch

RS Stock No.:
4609544
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
RS stock number 4609544
Product description RS PRO 1 piece Automatic Punch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.


Specifications

Attribute Value
Brand RS PRO
Punch Type Automatic
Number of Pieces 1
Shank Diameter 14.0 mm
Checking stock...
IDR
893,662.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1893,662.80
*price per unit indicative
"RS PRO 1 piece Automatic Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda